
The T370C105M035AS is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 35V. It has a tolerance of 20% and is packaged in a molded case. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Kemet T370C105M035AS technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.91mm |
| Lead Pitch | 3.81mm |
| Leakage Current | 1uA |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T370 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
