
Cap Tant Solid 10uF 25V 5% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Molded |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 5.84mm |
| RoHS | Not Compliant |