Cap Tant Solid 6.8uF 35V 20% (5.84 X 3.3 X 7.87mm) Radial 5.08mm T/R
Kemet T370E685M035ASTR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.