
This Kemet T370F107K010AS tantalum capacitor has a capacitance of 100uF and a voltage rating of 10V with a tolerance of 10%. It is packaged in a molded case and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Kemet T370F107K010AS technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
