Cap Tant Solid 100uF 10V -20% to 40% (9.53 X 3.81 X 12.07mm) Radial 7.62mm 125°C Bulk
Kemet T370F107L010AS technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Lead Pitch | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 40% |
| RoHS | Not Compliant |
No datasheet is available for this part.