The T370F107M010AT is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 10V. It has a dissipation factor of 8% and an equivalent series resistance of 1R. The capacitor is available in a radial termination package with a lead pitch of 7.62mm and a height of 3.81mm. It operates over a temperature range of -55°C to 85°C and has a leakage current of 9uA. The capacitor is packaged in bulk quantities of 250 units.
Kemet T370F107M010AT technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | T370 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 9.53mm |
| RoHS | Compliant |
No datasheet is available for this part.