The T370F157K006AS is a 150uF tantalum capacitor with a 6V voltage rating and 10% tolerance. It has a molded package with a radial termination and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Kemet T370F157K006AS technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Dielectric | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Width | 9.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.