
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 3815, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T370F226M035AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 3.81mm |
| Height - Seated (Max) | 0.475inch |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T370 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.15inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T370F226M035AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
