
The T370F226M035AT tantalum capacitor from Kemet features a capacitance of 22uF with a voltage rating of 35V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with a quantity of 250 pieces and has a radial termination. Its dimensions are 12.07mm in length, 9.53mm in width, and 3.81mm in height, with a lead pitch of 7.62mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | T370 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 9.53mm |
| RoHS | Compliant |