
The T370F686K015AS is a 68uF solid tantalum capacitor with a 15V voltage rating and 10% tolerance. It has a molded package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The T370F686K015AS is not RoHS compliant.
Kemet T370F686K015AS technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.81mm |
| Lead Diameter | 0.41mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 9.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
