
The T378C105K035AS is a tantalum capacitor with a capacitance of 1uF and a voltage rating of 35V. It has a dissipation factor of 6% and an equivalent series resistance of 8 ohms. The capacitor is available in bulk packaging and has a radial termination. It operates within a temperature range of -55°C to 85°C and has a leakage current of 1uA.
Kemet T378C105K035AS technical specifications.
| Capacitance | 1uF |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.91mm |
| Lead Pitch | 3.81mm |
| Leakage Current | 1uA |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
