The T378C106M006AS is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 6V. It has a dissipation factor of 6% and an equivalent series resistance of 6 ohms. The capacitor is available in bulk packaging and is not RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a lead pitch of 3.81mm and a length of 5.72mm.
Checking distributor stock and pricing after the page loads.
Kemet T378C106M006AS technical specifications.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.91mm |
| Lead Pitch | 3.81mm |
| Leakage Current | 1uA |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6V |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.