The T378C155K035AS is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 35V. It has a tolerance of 10% and a maximum operating temperature of 85°C. The capacitor is available in a through-hole package with a radial termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet T378C155K035AS technical specifications.
| Capacitance | 1.5uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.91mm |
| Lead Pitch | 3.81mm |
| Leakage Current | 1uA |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.