Cap Tant Solid 15uF 4V 10% (4.7 X 1.91 X 5.72mm) Radial 3.81mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet T378C156K004AS technical specifications.
| Capacitance | 15uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| Height | 1.91mm |
| Lead Pitch | 3.81mm |
| Leakage Current | 1uA |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.