Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T378C225K025AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T378C225K025AS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.91mm |
| Lead Pitch | 3.81mm |
| Leakage Current | 1uA |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378C225K025AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.