This 4.7uF tantalum capacitor has a voltage rating of 20V and a dissipation factor of 6%. It operates within a temperature range of -55°C to 85°C. The capacitor is packaged in a radial termination and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet T378C475M020AS technical specifications.
| Capacitance | 4.7uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Height | 1.91mm |
| Lead Pitch | 3.81mm |
| Leakage Current | 1uA |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.