The T378C684K035AS is a solid tantalum capacitor with a capacitance of 680nF and a voltage rating of 35V. It has a dissipation factor of 6% and an equivalent series resistance of 10R. The capacitor is available in a bulk packaging and is not RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Kemet T378C684K035AS technical specifications.
| Capacitance | 680nF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.91mm |
| Lead Pitch | 3.81mm |
| Leakage Current | 1uA |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.