
Kemet's T378D156K015AS is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 15V. It has a tolerance of 10% and a maximum operating temperature of 85°C. The capacitor is packaged in a molded case with a radial termination and is available in a bulk packaging quantity of 1000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T378D156K015AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T378D156K015AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 5.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378D156K015AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
