Kemet's T378D156M015AS is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 15V. It has a dissipation factor of 6% and an equivalent series resistance of 2.5 ohms. The capacitor is packaged in a molded case with a radial termination and is available in a bulk packaging quantity of 200. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Kemet T378D156M015AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 5.59mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.