Cap Tant Solid 2.2uF 35V 20% (5.59 X 2.79 X 7.37mm) Radial 4.57mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet T378D225M035AS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 5.59mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.