The Kemet T378D335M035AS is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 35V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case and is designed for through hole mounting. It has a low dissipation factor of 6% and a low ESR of 4R.
Checking distributor stock and pricing after the page loads.
Kemet T378D335M035AS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 5.59mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.