The T378D336M006AS is a 33uF tantalum capacitor with a 6V voltage rating and 20% tolerance. It has a molded package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Kemet T378D336M006AS technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6V |
| Width | 5.59mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.