The T378D475K035AS7374 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 35V. It has a dissipation factor of 6% and an equivalent series resistance of 3 ohms. The capacitor is available in a through-hole package with a radial termination and a tolerance of 10%. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Kemet T378D475K035AS7374 technical specifications.
| Capacitance | 4.7uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 5.59mm |
| RoHS | Not Compliant |
No datasheet is available for this part.