The Kemet T378D475M035AS is a tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 35V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor has a radial termination and a lead pitch of 4.57mm. It is available in bulk packaging with 200 units per package. The Kemet T378D475M035AS is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet T378D475M035AS technical specifications.
| Capacitance | 4.7uF |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 5.59mm |
| RoHS | Not Compliant |
No datasheet is available for this part.