The T378D476K004AS is a tantalum capacitor with a capacitance of 47uF and a tolerance of 10%. It has a voltage rating of 4V and a maximum operating temperature of 85°C. The capacitor is packaged in a radial termination and has a lead pitch of 4.57mm. It is available in a bulk packaging quantity of 200 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet T378D476K004AS technical specifications.
| Capacitance | 47uF |
| Dissipation Factor | 8% |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 5.59mm |
| RoHS | Not Compliant |
No datasheet is available for this part.