Cap Tant Solid 47uF 4V 20% (5.59 X 2.79 X 7.37mm) Radial 4.57mm 125°C Bulk/T/R
Checking distributor stock and pricing after the page loads.
Kemet T378D476M004AS7374 technical specifications.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 5.59mm |
| RoHS | Not Compliant |