
Kemet T378D685K025AS is a 6.8uF tantalum capacitor with a 25V voltage rating and 10% tolerance. It has a molded package with a radial construction and a maximum operating temperature of 85°C. The capacitor is not RoHS compliant and is packaged in bulk. It measures 7.37mm in length, 5.59mm in width, and 2.79mm in height, with a lead pitch of 4.57mm.
Checking distributor stock and pricing after the page loads.
Kemet T378D685K025AS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5.59mm |
| RoHS | Not Compliant |
No datasheet is available for this part.