The T378E156K020AS7374 is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 20V. It has a dissipation factor of 6% and an equivalent series resistance of 2.3 ohms. The capacitor is available in a radial termination and has a tolerance of 10%. It operates over a temperature range of -55°C to 85°C and is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
Kemet T378E156K020AS7374 technical specifications.
| Capacitance | 15uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 5.84mm |
| RoHS | Not Compliant |