Kemet's T378E156M020AS is a 15uF tantalum capacitor with a 20V rating and 6% dissipation factor. It operates within a temperature range of -55°C to 85°C and has a radial termination. The capacitor is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Kemet T378E156M020AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 5.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
