The T378E336K010AS is a solid tantalum capacitor with a capacitance of 33uF and a tolerance of 10%. It has a voltage rating of 10V and a maximum operating temperature of 85°C. The capacitor is packaged in a molded case and is designed for through hole mounting. It has a lead pitch of 5.08mm and a height of 3.3mm.
Checking distributor stock and pricing after the page loads.
Kemet T378E336K010AS technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 5.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.