Kemet T378E336K010AS7374 is a 33uF tantalum capacitor with a 10% tolerance and 10V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a through-hole package with a radial termination and a lead pitch of 5.08mm. It has a leakage current of 3uA and a dissipation factor of 6%. The capacitor is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Kemet T378E336K010AS7374 technical specifications.
| Capacitance | 33uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 5.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.