This 33uF tantalum capacitor has a voltage rating of 10V and is packaged in a molded case. It has a dissipation factor of 6% and an equivalent series resistance of 2.1 ohms. The capacitor measures 7.87mm in length, 5.84mm in width, and 3.3mm in height, with a lead pitch of 5.08mm. It operates between -55°C and 85°C and has a leakage current of 3uA. The capacitor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet T378E336M010AS technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 5.84mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.