Cap Tant Solid 47uF 6V 10% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125°C
Checking distributor stock and pricing after the page loads.
Kemet T378E476K006AS7374 technical specifications.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Width | 5.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.