Cap Tant Solid 6.8uF 35V 10% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet T378E685K035AS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 5.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.