The T378E685K035AS7374 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 35V. It has a dissipation factor of 6% and an equivalent series resistance of 2.5R. The capacitor is available in a radial termination package, suitable for through-hole mounting. It operates over a temperature range of -55°C to 85°C and has a leakage current of 3uA.
Checking distributor stock and pricing after the page loads.
Kemet T378E685K035AS7374 technical specifications.
| Capacitance | 6.8uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 5.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.