The T378E685M035AS7374 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 35V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 1000 and is packaged in tape and reel. It has a radial termination and a lead pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T378E685M035AS7374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T378E685M035AS7374 technical specifications.
| Capacitance | 6.8uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378E685M035AS7374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.