The T378E686K004AS tantalum capacitor from Kemet features a capacitance of 68uF with a dissipation factor of 8%. It has a voltage rating of 4V and is available in a molded package type. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Kemet T378E686K004AS technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Dissipation Factor | 8% |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 5.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.