Kemet T378E686M004AS technical specifications.
| Capacitance | 68uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378E686M004AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.