Cap Tant Solid 10uF 35V 20% (9.53 X 3.81 X 12.07mm) Radial 7.62mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet T378F106M035AS technical specifications.
| Capacitance | 10uF |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 9.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.