Kemet T378F107M010AS is a solid tantalum capacitor with a capacitance of 100uF, rated for 10V and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case with a radial termination and is available in a bulk packaging quantity of 50.
Sign in to ask questions about the Kemet T378F107M010AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T378F107M010AS technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T378F107M010AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.