The T378F156M035AS is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 35V. It has a tolerance of 20% and is packaged in a molded radial lead configuration. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T378F156M035AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T378F156M035AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T378F156M035AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
