Cap Tant Solid 150uF 6.3V 20% (9.53 X 3.81 X 12.07mm) Radial 7.62mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet T378F157M006AS technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6V |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
