The T378F157M006AS7374 is a tantalum capacitor with a capacitance of 150uF and a dissipation factor of 10%. It has a voltage rating of 6V and can operate within a temperature range of -55°C to 85°C. The capacitor is packaged in a through-hole configuration with a radial termination and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
Kemet T378F157M006AS7374 technical specifications.
| Capacitance | 150uF |
| Dielectric | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6V |
| Width | 9.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.