Kemet's T378F226M035AS is a 22uF tantalum capacitor with a 35V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded radial package with a lead pitch of 7.62mm and a height of 3.81mm. It has a leakage current of 9uA and an ESR of 1.3R.
Checking distributor stock and pricing after the page loads.
Kemet T378F226M035AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.