Cap Tant Solid 220uF 3V 10% (9.53 X 3.81 X 12.07mm) Radial 7.62mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet T378F227K003AS technical specifications.
| Capacitance | 220uF |
| Dissipation Factor | 15% |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3V |
| Width | 9.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.