The T378F227M003AS is a 220uF tantalum capacitor with a 3V voltage rating and 20% tolerance. It has a dissipation factor of 15% and a leakage current of 9uA. The capacitor is available in a radial through hole package with a lead pitch of 7.62mm and a height of 3.81mm. It operates over a temperature range of -55°C to 85°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet T378F227M003AS technical specifications.
| Capacitance | 220uF |
| Dielectric | Tantalum |
| Dissipation Factor | 15% |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3V |
| Width | 9.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.