Cap Tant Solid 47uF 20V 10% (9.53 X 3.81 X 12.07mm) Radial 7.62mm 125°C Bulk/T/R
Checking distributor stock and pricing after the page loads.
Kemet T378F476K020AS7374 technical specifications.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 9.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.