This 68uF tantalum capacitor has a voltage rating of 15V with a 10% tolerance. It operates within a temperature range of -55°C to 85°C. The capacitor has a low leakage current of 9uA and a relatively high ESR of 1R. It is available in a radial termination package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T378F686K015AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T378F686K015AS technical specifications.
| Capacitance | 68uF |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378F686K015AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.