The T396A105K035AS7301 is a 1uF tantalum capacitor from Kemet, rated for 35V with a 10% tolerance. It has a dissipation factor of 3% and an equivalent series resistance of 8 ohms. The capacitor is suitable for operating temperatures between 0°C and 85°C. It is available in a radial termination package, suitable for through-hole mounting.
Kemet T396A105K035AS7301 technical specifications.
| Capacitance | 1uF |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T396 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T396A105K035AS7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.