The T396A334K050AT7301 is a 330nF tantalum capacitor with a 50V voltage rating and 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The capacitor is packaged in a radial termination and is available on tape and reel. It is RoHS compliant and has a leakage current of 500nA.
Kemet T396A334K050AT7301 technical specifications.
| Capacitance | 330nF |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 7.9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T396 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T396A334K050AT7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.